
523-26-6600-BL-0010F | |
|---|---|
DigiKey Part Number | 1175-2477-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-6600-BL-0010F |
Description | CABLE MOD 6P6C PLUG TO CABLE 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹909.50000 | ₹909.50 |
| 10 | ₹773.07100 | ₹7,730.71 |
| 25 | ₹724.65160 | ₹18,116.29 |
| 50 | ₹690.04240 | ₹34,502.12 |
| 100 | ₹657.11040 | ₹65,711.04 |
| 250 | ₹615.98556 | ₹1,53,996.39 |
| 500 | ₹586.60588 | ₹2,93,302.94 |
| 1,000 | ₹558.63889 | ₹5,58,638.89 |