
600226-15 | |
|---|---|
DigiKey Part Number | 600226-15-ND |
Manufacturer | |
Manufacturer Product Number | 600226-15 |
Description | MAGNET WIRE 26 AWG 13162.5 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 26 AWG Copper, Annealed Bare Polyamide MW 35-C HY 43184' (13162.5m) 33.1 lbs (15 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 26 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Length - Approximate | 43184' (13162.5m) | |
Ratings | MW 35-C HY | |
Weight | 33.1 lbs (15 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹1,26,602.03500 | ₹2,53,204.07 |
