
6016-14-22.5-012 | |
|---|---|
DigiKey Part Number | 1175-6016-14-22.5-012-ND |
Manufacturer | |
Manufacturer Product Number | 6016-14-22.5-012 |
Description | CABLE GLAND 8.5-14MM PG16 GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 PG16 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer CNC Tech | Thread Size PG16 |
Packaging Box | Thread Length 0.425" (10.80mm) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Cable Gland | Color Gray |
Outside Cable Diameter (Min) 0.335" (8.50mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹179.57000 | ₹179.57 |
| 10 | ₹152.91700 | ₹1,529.17 |
| 25 | ₹143.31480 | ₹3,582.87 |
| 50 | ₹136.45360 | ₹6,822.68 |
| 100 | ₹129.92290 | ₹12,992.29 |
| 250 | ₹121.78180 | ₹30,445.45 |
| 500 | ₹115.96944 | ₹57,984.72 |
| 1,000 | ₹110.43399 | ₹1,10,433.99 |
| 2,500 | ₹103.52361 | ₹2,58,809.03 |