
LP-20-C02SX-03-401A | |
|---|---|
DigiKey Part Number | 6169-LP-20-C02SX-03-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-C02SX-03-401A |
Description | LP20 2P CONN Male Socket Solder |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Solder |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Contact Finish - Mating Copper Alloy |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 2 (Power) | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Snap-On | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |