
CPD1521C-220M | |
|---|---|
DigiKey Part Number | 4044-CPD1521C-220M-ND |
Manufacturer | |
Manufacturer Product Number | CPD1521C-220M |
Description | FIXED IND 22UH 8A 16 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 8 A 16mOhm Max Vertical, 4 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPD1521C-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.591" W (21.50mm x 15.00mm) | |
Height - Seated (Max) | 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹479.91000 | ₹479.91 |
| 20 | ₹372.32450 | ₹7,446.49 |
| 100 | ₹324.79980 | ₹32,479.98 |
| 1,000 | ₹270.23940 | ₹2,70,239.40 |