
CPD2315-330M | |
|---|---|
DigiKey Part Number | 4044-CPD2315-330M-ND |
Manufacturer | |
Manufacturer Product Number | CPD2315-330M |
Description | FIXED IND 33UH 13A 8.6 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 13 A 8.6mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 2315 | |
Size / Dimension | 0.906" L x 0.571" W (23.00mm x 14.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹532.09000 | ₹532.09 |
| 30 | ₹398.55667 | ₹11,956.70 |
| 120 | ₹354.37083 | ₹42,524.50 |
| 1,020 | ₹302.85450 | ₹3,08,911.59 |