
CSCF2014-4R2MC | |
---|---|
DigiKey Part Number | 4044-CSCF2014-4R2MCTR-ND - Tape & Reel (TR) 4044-CSCF2014-4R2MCCT-ND - Cut Tape (CT) 4044-CSCF2014-4R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014-4R2MC |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Wirewound Inductor 24 A 3.04mOhm Max Nonstandard Mn-Zn Ferrite Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSCF2014-4R2MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.04mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Mn-Zn Ferrite Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.886" L x 0.858" W (22.50mm x 21.80mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹363.83000 | ₹363.83 |
10 | ₹299.23100 | ₹2,992.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹246.12930 | ₹24,612.93 |
200 | ₹232.09505 | ₹46,419.01 |
300 | ₹224.26963 | ₹67,280.89 |
500 | ₹214.78984 | ₹1,07,394.92 |
700 | ₹208.77099 | ₹1,46,139.69 |
1,000 | ₹202.58366 | ₹2,02,583.66 |
2,500 | ₹199.66500 | ₹4,99,162.50 |