
3531-0001-00T | |
---|---|
DigiKey Part Number | 5378-3531-0001-00TTR-ND - Tape & Reel (TR) 5378-3531-0001-00TCT-ND - Cut Tape (CT) 5378-3531-0001-00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3531-0001-00T |
Description | AP-10 PLUG TERMINAL 7.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | - | |
Wire Gauge | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹114.47000 | ₹114.47 |
10 | ₹97.43700 | ₹974.37 |
25 | ₹91.29560 | ₹2,282.39 |
50 | ₹86.91200 | ₹4,345.60 |
100 | ₹82.76780 | ₹8,276.78 |
250 | ₹77.57652 | ₹19,394.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | ₹57.71016 | ₹40,397.11 |
1,400 | ₹55.46250 | ₹77,647.50 |