
CSBX1265-9R2M | |
|---|---|
DigiKey Part Number | 4044-CSBX1265-9R2MTR-ND - Tape & Reel (TR) 4044-CSBX1265-9R2MCT-ND - Cut Tape (CT) 4044-CSBX1265-9R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1265-9R2M |
Description | FIXED IND 9.2UH 12A 8.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2 µH Shielded Wirewound Inductor 12 A 8.35mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1265-9R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.97000 | ₹232.97 |
| 10 | ₹191.77700 | ₹1,917.77 |
| 100 | ₹157.74530 | ₹15,774.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹140.25890 | ₹56,103.56 |
| 800 | ₹132.27170 | ₹1,05,817.36 |
| 1,200 | ₹127.81780 | ₹1,53,381.36 |
| 2,000 | ₹122.42497 | ₹2,44,849.94 |
| 2,800 | ₹121.14180 | ₹3,39,197.04 |