VSEB0630H-1R2MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0630H-2R2MC

DigiKey Part Number
4044-VSEB0630H-2R2MCTR-ND - Tape & Reel (TR)
4044-VSEB0630H-2R2MCCT-ND - Cut Tape (CT)
4044-VSEB0630H-2R2MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0630H-2R2MC
Description
AUTOMOTIVE SMD MOLDING POWER CHK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 12 A 9.8mOhm Max Nonstandard Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0630H-2R2MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.2A
Shielding
Shielded
DC Resistance (DCR)
9.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2-SMD
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹175.71000₹175.71
10₹144.29100₹1,442.91
100₹118.61880₹11,861.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹95.99006₹95,990.06
2,000₹88.79058₹1,77,581.16
3,000₹88.74000₹2,66,220.00
Manufacturers Standard Package