
CSAB1770-220M | |
|---|---|
DigiKey Part Number | 4044-CSAB1770-220MTR-ND - Tape & Reel (TR) 4044-CSAB1770-220MCT-ND - Cut Tape (CT) 4044-CSAB1770-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1770-220M |
Description | FIXED IND 22UH 9.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 9.5 A 23mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1770-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹357.83000 | ₹357.83 |
| 10 | ₹293.90900 | ₹2,939.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹227.85220 | ₹34,177.83 |
| 300 | ₹210.85817 | ₹63,257.45 |
| 450 | ₹201.47642 | ₹90,664.39 |
| 750 | ₹190.21003 | ₹1,42,657.52 |
| 1,050 | ₹186.37200 | ₹1,95,690.60 |