
CSAB1265A-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSAB1265A-6R8MTR-ND - Tape & Reel (TR) 4044-CSAB1265A-6R8MCT-ND - Cut Tape (CT) 4044-CSAB1265A-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1265A-6R8M |
Description | FIXED IND 6.8UH 11.8A 13.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11.8 A 13.5mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1265A-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹115.17800 | ₹1,151.78 |
| 100 | ₹94.70490 | ₹9,470.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹84.19820 | ₹33,679.28 |
| 800 | ₹79.39796 | ₹63,518.37 |
| 1,200 | ₹76.72003 | ₹92,064.04 |
| 2,000 | ₹73.47856 | ₹1,46,957.12 |
| 2,800 | ₹71.42041 | ₹1,99,977.15 |
| 4,000 | ₹69.30359 | ₹2,77,214.36 |
| 10,000 | ₹68.72468 | ₹6,87,246.80 |