
CSBA1060-R37M | |
|---|---|
DigiKey Part Number | 4044-CSBA1060-R37MTR-ND - Tape & Reel (TR) 4044-CSBA1060-R37MCT-ND - Cut Tape (CT) 4044-CSBA1060-R37MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1060-R37M |
Description | FIXED IND 0.37UH 30A 0.77 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.37 µH Shielded Wirewound Inductor 30 A 0.77mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.77mOhm Max | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1060 | |
Size / Dimension | 0.441" L x 0.402" W (11.20mm x 10.20mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹324.29000 | ₹324.29 |
| 10 | ₹266.69800 | ₹2,666.98 |
| 100 | ₹219.34120 | ₹21,934.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹195.04528 | ₹78,018.11 |
| 800 | ₹183.95033 | ₹1,47,160.26 |
| 1,200 | ₹177.76239 | ₹2,13,314.87 |
| 2,000 | ₹174.72375 | ₹3,49,447.50 |