12 µH Shielded Wirewound Inductor 11 A 11.7mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBA1275-120M

DigiKey Part Number
4044-CSBA1275-120MTR-ND - Tape & Reel (TR)
4044-CSBA1275-120MCT-ND - Cut Tape (CT)
4044-CSBA1275-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBA1275-120M
Description
FIXED IND 12UH 11A 11.7 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 µH Shielded Wirewound Inductor 11 A 11.7mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBA1275-120M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
11.7mOhm Max
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.287" (7.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹285.15000₹285.15
10₹234.45600₹2,344.56
100₹192.82980₹19,282.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹175.69290₹52,707.87
600₹165.68782₹99,412.69
900₹160.10804₹1,44,097.24
1,500₹153.35247₹2,30,028.71
2,100₹151.42725₹3,17,997.22
Manufacturers Standard Package