15 µH Shielded Wirewound Inductor 5.6 A 24mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX1060-150M

DigiKey Part Number
4044-CSBX1060-150MTR-ND - Tape & Reel (TR)
4044-CSBX1060-150MCT-ND - Cut Tape (CT)
4044-CSBX1060-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX1060-150M
Description
FIXED IND 15UH 5.6A 24 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 5.6 A 24mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX1060-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.5A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1060
Size / Dimension
0.441" L x 0.402" W (11.20mm x 10.20mm)
Height - Seated (Max)
0.224" (5.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹184.51000₹184.51
10₹151.52000₹1,515.20
100₹124.56170₹12,456.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹110.75155₹44,300.62
800₹104.44054₹83,552.43
1,200₹100.92122₹1,21,105.46
2,000₹96.66091₹1,93,321.82
2,800₹93.95545₹2,63,075.26
4,000₹93.18600₹3,72,744.00
Manufacturers Standard Package