
CSEB0730H-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSEB0730H-1R5MTR-ND - Tape & Reel (TR) 4044-CSEB0730H-1R5MCT-ND - Cut Tape (CT) 4044-CSEB0730H-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0730H-1R5M |
Description | FIXED IND 1.5UH 18.7A 6.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 18.7 A 6.6mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0730H-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹206.68700 | ₹2,066.87 |
| 100 | ₹169.98060 | ₹16,998.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹139.87405 | ₹1,39,874.05 |
| 2,000 | ₹131.92762 | ₹2,63,855.24 |
| 3,000 | ₹131.62523 | ₹3,94,875.69 |