
CSEB0730H-1R5M | |
---|---|
DigiKey Part Number | 4044-CSEB0730H-1R5MTR-ND - Tape & Reel (TR) 4044-CSEB0730H-1R5MCT-ND - Cut Tape (CT) 4044-CSEB0730H-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0730H-1R5M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 17 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0730H-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹239.60000 | ₹239.60 |
10 | ₹196.82500 | ₹1,968.25 |
100 | ₹161.87060 | ₹16,187.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹133.20051 | ₹1,33,200.51 |
2,000 | ₹125.63321 | ₹2,51,266.42 |
3,000 | ₹125.34525 | ₹3,76,035.75 |