68 µH Unshielded Drum Core, Wirewound Inductor 720 mA 677mOhm Max 2-SMD Drum Core, Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP43-680K

DigiKey Part Number
4044-SP43-680KTR-ND - Tape & Reel (TR)
4044-SP43-680KCT-ND - Cut Tape (CT)
4044-SP43-680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP43-680K
Description
FIXED IND 68UH 720MA 677 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 720 mA 677mOhm Max 2-SMD Drum Core, Power Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
630mA
Shielding
Unshielded
DC Resistance (DCR)
677mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, Power Inductor
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,916
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹23.29700₹232.97
100₹19.16840₹1,916.84
1,000₹15.76521₹15,765.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.86503₹29,730.06
4,000₹14.01681₹56,067.24
6,000₹13.54365₹81,261.90
10,000₹12.97084₹1,29,708.40
14,000₹12.60707₹1,76,498.98
20,000₹12.23290₹2,44,658.00
50,000₹11.64825₹5,82,412.50
Manufacturers Standard Package