
SPRH74-470M | |
|---|---|
DigiKey Part Number | 4044-SPRH74-470MTR-ND - Tape & Reel (TR) 4044-SPRH74-470MCT-ND - Cut Tape (CT) 4044-SPRH74-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH74-470M |
Description | FIXED IND 47UH 1.5A 204 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 204mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 204mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹55.07300 | ₹550.73 |
| 100 | ₹45.29770 | ₹4,529.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.25856 | ₹37,258.56 |
| 2,000 | ₹35.13392 | ₹70,267.84 |
| 3,000 | ₹33.94890 | ₹1,01,846.70 |
| 5,000 | ₹32.51427 | ₹1,62,571.35 |
| 7,000 | ₹31.60350 | ₹2,21,224.50 |
| 10,000 | ₹30.66658 | ₹3,06,665.80 |
| 25,000 | ₹30.28545 | ₹7,57,136.25 |