560 µH Shielded Drum Core, Wirewound Inductor 1.13 A 606mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-561M

DigiKey Part Number
4044-SPRH1210-561MTR-ND - Tape & Reel (TR)
4044-SPRH1210-561MCT-ND - Cut Tape (CT)
4044-SPRH1210-561MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-561M
Description
FIXED IND 560UH 1.13A 606MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 1.13 A 606mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
606mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1210
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹121.14000₹121.14
10₹99.24300₹992.43
100₹81.60300₹8,160.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹77.50840₹19,377.10
500₹71.75694₹35,878.47
750₹68.58117₹51,435.88
1,250₹64.76949₹80,961.86
1,750₹62.36806₹1,09,144.10
2,500₹59.91412₹1,49,785.30
6,250₹58.24125₹3,64,007.81
Manufacturers Standard Package