
SPRH127-391M | |
---|---|
DigiKey Part Number | 4044-SPRH127-391MTR-ND - Tape & Reel (TR) 4044-SPRH127-391MCT-ND - Cut Tape (CT) 4044-SPRH127-391MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-391M |
Description | SMD POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 380 µH Shielded Drum Core, Wirewound Inductor 1.1 A 630mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 380 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.63A | |
Shielding | Shielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.93000 | $9.30 |
100 | $0.76450 | $76.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.66692 | $333.46 |
1,000 | $0.62888 | $628.88 |
1,500 | $0.60767 | $911.51 |
2,500 | $0.58198 | $1,454.95 |
3,500 | $0.56567 | $1,979.85 |
5,000 | $0.54890 | $2,744.50 |
12,500 | $0.53750 | $6,718.75 |