47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 204mOhm Max 2-SMD Drum Core, Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH74-470M

DigiKey Part Number
4044-SPRH74-470MTR-ND - Tape & Reel (TR)
4044-SPRH74-470MCT-ND - Cut Tape (CT)
4044-SPRH74-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH74-470M
Description
FIXED IND 47UH 1.5A 204 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 204mOhm Max 2-SMD Drum Core, Power Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.25A
Shielding
Shielded
DC Resistance (DCR)
204mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, Power Inductor
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹55.07300₹550.73
100₹45.29770₹4,529.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹37.25856₹37,258.56
2,000₹35.13392₹70,267.84
3,000₹33.94890₹1,01,846.70
5,000₹32.51427₹1,62,571.35
7,000₹31.60350₹2,21,224.50
10,000₹30.66658₹3,06,665.80
25,000₹30.28545₹7,57,136.25
Manufacturers Standard Package