
VSHB1054T-150MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-150MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-150MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-150MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-150MC |
Description | FIXED IND 15UH 7.6A 31.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 7.6 A 31.2mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.427" L x 0.402" W (10.85mm x 10.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹116.94800 | ₹1,169.48 |
| 100 | ₹96.14930 | ₹9,614.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹83.88230 | ₹41,941.15 |
| 1,000 | ₹79.10094 | ₹79,100.94 |
| 1,500 | ₹76.43427 | ₹1,14,651.40 |
| 2,500 | ₹73.20692 | ₹1,83,017.30 |
| 3,500 | ₹71.15763 | ₹2,49,051.70 |
| 5,000 | ₹69.88950 | ₹3,49,447.50 |