5.6 µH Shielded Molded Inductor 14 A 11.8mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB1054T-5R6MC

DigiKey Part Number
4044-VSHB1054T-5R6MCTR-ND - Tape & Reel (TR)
4044-VSHB1054T-5R6MCCT-ND - Cut Tape (CT)
4044-VSHB1054T-5R6MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB1054T-5R6MC
Description
FIXED IND 5.6UH 14A 11.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 14 A 11.8mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.8A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1054
Size / Dimension
0.427" L x 0.402" W (10.85mm x 10.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹142.57000₹142.57
10₹116.94800₹1,169.48
100₹96.14930₹9,614.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹83.88230₹41,941.15
1,000₹79.10094₹79,100.94
1,500₹76.43427₹1,14,651.40
2,500₹73.20692₹1,83,017.30
3,500₹71.15763₹2,49,051.70
5,000₹69.88950₹3,49,447.50
Manufacturers Standard Package