33 µH Shielded Wirewound Inductor 6.3 A 56mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB1060T-330MC

DigiKey Part Number
4044-VSHB1060T-330MCTR-ND - Tape & Reel (TR)
4044-VSHB1060T-330MCCT-ND - Cut Tape (CT)
4044-VSHB1060T-330MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB1060T-330MC
Description
FIXED IND 33UH 6.3A 56 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 6.3 A 56mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
56mOhm Max
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1060
Size / Dimension
0.427" L x 0.402" W (10.85mm x 10.20mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹200.35000₹200.35
10₹165.03200₹1,650.32
100₹135.72540₹13,572.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹127.97235₹25,594.47
400₹120.67355₹48,269.42
600₹116.60208₹69,961.25
1,000₹111.67224₹1,11,672.24
1,400₹108.54305₹1,51,960.27
2,000₹105.32394₹2,10,647.88
5,000₹102.50460₹5,12,523.00
Manufacturers Standard Package