
FTCD8618E1PCM-VR | |
|---|---|
DigiKey Part Number | 775-FTCD8618E1PCM-VR-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD8618E1PCM-VR |
Description | 400G QSFP112 VR4 TRANSCEIVER MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 425Gbps 894nm 3.135V ~ 3.465V MPO-12 Pluggable, QSFP112 |
Category | Wavelength 894nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Connector Type MPO-12 |
Data Rate 425Gbps | Mounting Type Pluggable, QSFP112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,771.53000 | ₹41,771.53 |