
FTLX8571D3BCL | |
|---|---|
DigiKey Part Number | 775-1060-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX8571D3BCL |
Description | TXRX SFP+ MULTI 10GB/S 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 10Gbps | Mounting Type Pluggable, SFP+ |

