47 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 200mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603DC-47NXGRW

DigiKey Part Number
2457-0603DC-47NXGRW-ND
Manufacturer
Manufacturer Product Number
0603DC-47NXGRW
Description
FIXED IND 47NH 1.2A 200 MOHM SMD
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 200mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
73 @ 900MHz
Series
Frequency - Self Resonant
2GHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
200 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.067" L x 0.039" W (1.70mm x 0.99mm)
Shielding
Unshielded
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,854
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.