78 nH Unshielded Wirewound Inductor 2 A 42mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805LS-78NXJRC

DigiKey Part Number
2457-0805LS-78NXJRC-ND
Manufacturer
Manufacturer Product Number
0805LS-78NXJRC
Description
FIXED IND 78NH 2A 42 MOHM SMD
Customer Reference
Detailed Description
78 nH Unshielded Wirewound Inductor 2 A 42mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
42mOhm Max
Mfr
Q @ Freq
19 @ 7.9MHz
Series
Frequency - Self Resonant
1.44GHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Supplier Device Package
0805
Current Rating (Amps)
Size / Dimension
0.090" L x 0.075" W (2.29mm x 1.91mm)
Shielding
Unshielded
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,649
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.