
0805USB-172MLC | |
|---|---|
DigiKey Part Number | 2457-0805USB-172MLC-ND |
Manufacturer | |
Manufacturer Product Number | 0805USB-172MLC |
Description | CMC 84NH 500MA 2LN 640 OHM SMD |
Customer Reference | |
Detailed Description | 84 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 640 Ohms @ 1.8 GHz 500mA DCR 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Coilcraft | DC Resistance (DCR) (Max) 250mOhm |
Series | Voltage Rating - AC 250V |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Number of Lines 2 | Height (Max) 0.065" (1.65mm) |
Impedance @ Frequency 640 Ohms @ 1.8 GHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 84 nH @ 100 MHz |