
0805USB-502MLC | |
|---|---|
DigiKey Part Number | 2457-0805USB-502MLC-ND |
Manufacturer | |
Manufacturer Product Number | 0805USB-502MLC |
Description | CMC 273NH 500MA 2LN 1.42KOHM SMD |
Customer Reference | |
Detailed Description | 273 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 1.42 kOhms @ 1.1 GHz 500mA DCR 370mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.42 kOhms @ 1.1 GHz | |
Inductance @ Frequency | 273 nH @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 370mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height (Max) | 0.065" (1.65mm) | |
Package / Case | Horizontal, 4 PC Pad |









