
LPS4018-684MRC | |
|---|---|
DigiKey Part Number | 2457-LPS4018-684MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPS4018-684MRC |
Description | FIXED IND 680UH 120MA 11.5 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core Inductor 120 mA 11.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LPS4018-684MRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.154" L x 0.154" W (3.90mm x 3.90mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |