
LPS4018-824MRC | |
|---|---|
DigiKey Part Number | 2457-LPS4018-824MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPS4018-824MRC |
Description | FIXED IND 820UH 100MA 14 OHM SMD |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core Inductor 100 mA 14Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LPS4018-824MRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.154" L x 0.154" W (3.90mm x 3.90mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |