
LPS6235-823MRC | |
|---|---|
DigiKey Part Number | 2457-LPS6235-823MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPS6235-823MRC |
Description | FIXED IND 82UH 720MA 315 MOHM |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core Inductor 720 mA 315mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPS6235-823MRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 315mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |