15 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.77A DCR 48mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD1278H-153MED

DigiKey Part Number
2457-MSD1278H-153MED-ND
Manufacturer
Manufacturer Product Number
MSD1278H-153MED
Description
CMC 15UH 4.77A 2LN SMD AEC-Q200
Customer Reference
Detailed Description
15 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.77A DCR 48mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
48mOhm
Manufacturer
Coilcraft
Operating Temperature
-40°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Number of Lines
2
Height (Max)
0.317" (8.05mm)
Inductance @ Frequency
15 µH @ 100 kHz
Package / Case
Nonstandard
Current Rating (Max)
4.77A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.