150 µH Shielded Drum Core Inductor 1.33 A 330mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS1048-154KLC

DigiKey Part Number
2457-MSS1048-154KLC-ND
Manufacturer
Manufacturer Product Number
MSS1048-154KLC
Description
FIXED IND 150UH 1.33A 330 MOHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core Inductor 1.33 A 330mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
330mOhm Max
Series
Frequency - Self Resonant
5MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
790mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.