
016008C-1N3XKRW | |
---|---|
DigiKey Part Number | 2457-016008C-1N3XKRW-ND |
Manufacturer | |
Manufacturer Product Number | 016008C-1N3XKRW |
Description | FIXED INDUCTOR 0.0013UH SMD |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Wirewound Inductor 270 mA 200mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 016008C-1N3XKRW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.3 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 27 @ 900MHz | |
Frequency - Self Resonant | 21GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.019" L x 0.011" W (0.47mm x 0.28mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |