
RFC0807BV-393KE | |
|---|---|
DigiKey Part Number | 2457-RFC0807BV-393KE-ND |
Manufacturer | |
Manufacturer Product Number | RFC0807BV-393KE |
Description | FIXED IND 39UH 1.05A 240 MOHM TH |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 1.05 A 240mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RFC0807BV-393KE Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Supplier Device Package Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.346" Dia (8.80mm) |
Current - Saturation (Isat) 3.4A | Height - Seated (Max) 0.295" (7.50mm) |