800 nH Shielded Wirewound Inductor 54 A 0.74mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER2009-801MLD

DigiKey Part Number
2457-SER2009-801MLD-ND
Manufacturer
Manufacturer Product Number
SER2009-801MLD
Description
FIXED IND 800NH 54A 0.74 MOHM
Customer Reference
Detailed Description
800 nH Shielded Wirewound Inductor 54 A 0.74mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.74mOhm Max
Series
Frequency - Self Resonant
567MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.755" L x 0.365" W (19.18mm x 9.27mm)
Current Rating (Amps)
Height - Seated (Max)
0.340" (8.64mm)
Current - Saturation (Isat)
38A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.