
XAL1010-103MED | |
|---|---|
DigiKey Part Number | 2457-XAL1010-103MED-ND |
Manufacturer | |
Manufacturer Product Number | XAL1010-103MED |
Description | FIXED IND 10UH 15.5A 14.75 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 15.5 A 14.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | XAL1010-103MED Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.75mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.445" L x 0.394" W (11.30mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 17.5A |