
XAL1580-182MED | |
|---|---|
DigiKey Part Number | 2457-XAL1580-182MED-ND |
Manufacturer | |
Manufacturer Product Number | XAL1580-182MED |
Description | FIXED IND 1.8UH 33.2A 1.93 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 33.2 A 1.93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | XAL1580-182MED Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.93mOhm Max |
Series | Frequency - Self Resonant 21.3MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.638" L x 0.598" W (16.20mm x 15.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 57A |