
XAL6030-122MEC | |
|---|---|
DigiKey Part Number | 2457-XAL6030-122MEC-ND |
Manufacturer | |
Manufacturer Product Number | XAL6030-122MEC |
Description | FIXED IND 1.2UH 16A 7.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 16 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | XAL6030-122MEC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.5mOhm Max |
Series | Frequency - Self Resonant 43MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.258" L x 0.250" W (6.56mm x 6.36mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 22A |