
XAL7070-472MEC | |
|---|---|
DigiKey Part Number | 2457-XAL7070-472MEC-ND |
Manufacturer | |
Manufacturer Product Number | XAL7070-472MEC |
Description | FIXED IND 4.7UH 13.6A 14.26 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 13.6 A 14.26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | XAL7070-472MEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.283" W (7.50mm x 7.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |