
XEL4020-102MEC | |
|---|---|
DigiKey Part Number | 2457-XEL4020-102MEC-ND |
Manufacturer | |
Manufacturer Product Number | XEL4020-102MEC |
Description | FIXED IND 1UH 9.6A 14.6 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 9.6 A 14.6mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XEL4020-102MEC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.6mOhm Max |
Series | Frequency - Self Resonant 68MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.083" (2.10mm) |