
XFL4020-152MEC | |
|---|---|
DigiKey Part Number | 2457-XFL4020-152MEC-ND |
Manufacturer | |
Manufacturer Product Number | XFL4020-152MEC |
Description | FIXED IND 1.5UH 9.1A 15.8 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9.1 A 15.8mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XFL4020-152MEC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.8mOhm Max |
Series | Frequency - Self Resonant 59MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 4.6A | Height - Seated (Max) 0.083" (2.10mm) |