1 µH Shielded Molded Inductor 12 A 9mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4020-102MEC

DigiKey Part Number
2457-XGL4020-102MEC-ND
Manufacturer
Manufacturer Product Number
XGL4020-102MEC
Description
FIXED IND 1UH 12A 9 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 12 A 9mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XGL4020-102MEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9mOhm Max
Series
Frequency - Self Resonant
60MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
8.8A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.