6.8 µH Shielded Molded Inductor 4.7 A 47.9mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4030-682MEC

DigiKey Part Number
2457-XGL4030-682MEC-ND
Manufacturer
Manufacturer Product Number
XGL4030-682MEC
Description
FIXED IND 6.8UH 4.7A 47.9 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 4.7 A 47.9mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XGL4030-682MEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.65A
Shielding
Shielded
DC Resistance (DCR)
47.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,273
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.