
XGL6030-222MEC | |
|---|---|
DigiKey Part Number | 2457-XGL6030-222MEC-ND |
Manufacturer | |
Manufacturer Product Number | XGL6030-222MEC |
Description | FIXED IND 2.2UH 12A 10.3 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 10.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | XGL6030-222MEC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.3mOhm Max |
Series | Frequency - Self Resonant 28MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.264" L x 0.256" W (6.71mm x 6.51mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 12.2A |