
24106 | |
|---|---|
DigiKey Part Number | F8561-ND |
Manufacturer | |
Manufacturer Product Number | 24106 |
Description | RELAY GEN PURPOSE SPST 85A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24106 Models |
Category | Coil Current 685.7 mA |
Mfr | Coil Type Non Latching |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Copper |
Coil Voltage | Relay Type |
Contact Form SPST-NO (1 Form A) | Coil Resistance 17.5 Ohms |
Contact Rating (Current) 85 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,733.62000 | ₹6,733.62 |
| 5 | ₹5,585.75600 | ₹27,928.78 |
| 10 | ₹5,151.88100 | ₹51,518.81 |
| 50 | ₹4,264.00500 | ₹2,13,200.25 |
| 100 | ₹3,927.12830 | ₹3,92,712.83 |
| 250 | ₹3,518.69592 | ₹8,79,673.98 |