
24107 | |
|---|---|
DigiKey Part Number | F8562-ND |
Manufacturer | |
Manufacturer Product Number | 24107 |
Description | RELAY GEN PURPOSE SPST 85A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | - | |
Coil Current | 338 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Relay Type | ||
Coil Resistance | 71 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,894.95000 | ₹5,894.95 |
| 5 | ₹4,889.84200 | ₹24,449.21 |
| 40 | ₹3,832.99650 | ₹1,53,319.86 |
| 80 | ₹3,780.71913 | ₹3,02,457.53 |
| 120 | ₹3,725.10258 | ₹4,47,012.31 |
| 280 | ₹3,575.84304 | ₹10,01,236.05 |